LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1473FSR3665 product image
Images for reference only

VISHAY RNC55H1473FSR3665

Manufacturer
MPN
RNC55H1473FSR3665
LCSC Part #
C3455933
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 147kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1473FSR3665
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1076$ 1.11
200+$ 0.4289$ 85.78
500+$ 0.4134$ 206.70
1,000+$ 0.4073$ 407.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance147kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1473FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.0684
RNC55H1473FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1473FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1473FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNR55H1473FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNR55H1473FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.344
RNC55H1473FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1473FPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1473FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5518
RNC55H1473FPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1473FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1473FPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1473FMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1473FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636
RNC55H1473FPRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5723
RNC55H1473FSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0018
RNC55H1473FSRE665VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1076
RNC55H1473FSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3786
RNC55H1473FRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.6964
ERC55147K00FHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 2.3092