Riedon FPR2B-0R02F1
| Manufacturer | |
| MPN | FPR2B-0R02F1 |
| LCSC Part # | C3455176 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | RES 20mΩ ±1% 15W TO-220 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | TO-220 | |
| Power(Watts) | 15W | |
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | TO-220 | |
| Power(Watts) | 15W |
| Type | Description | |
|---|---|---|
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.9568 | $ 6.96 |
| 200+ | $ 2.6917 | $ 538.34 |
| 500+ | $ 2.5976 | $ 1298.80 |
| 1,000+ | $ 2.5514 | $ 2551.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | TO-220 | |
| Power(Watts) | 15W | |
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Packaging | TO-220 | |
| Power(Watts) | 15W |
| Type | Description | |
|---|---|---|
| Resistance | 20mΩ | |
| Type | Current Sense Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

