VISHAY RL20S150JR36
| Manufacturer | |
| MPN | RL20S150JR36 |
| LCSC Part # | C3454829 |
| Packaging | Through Hole,D3.7xL9.5mm |
| Customer # | |
| Key Attributes | RES 15Ω ±5% 500mW Through Hole,D3.7xL9.5mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1821 | $ 0.18 |
| 200+ | $ 0.0705 | $ 14.10 |
| 500+ | $ 0.068 | $ 34.00 |
| 1,000+ | $ 0.0668 | $ 66.80 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 15Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL20S150JB14 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.1316 | ||
| RL20S150JBSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.5579 | ||
| RL20S150JRSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.0464 | ||
| RL20S150JRE6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1821 | ||
| RL20S150GB14 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.1316 | ||
| RL20S150GBSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.5579 | ||
| RL20S150GRE6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1902 | ||
| RL20S150GRSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.0464 | ||
| CMF2015R000GNEA | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1945 | ||
| CMF2015R000GKEA | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1821 |

