LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60K2153FPB14 product image
Images for reference only

VISHAY RNC60K2153FPB14

Manufacturer
MPN
RNC60K2153FPB14
LCSC Part #
C3454467
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 215kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60K2153FPB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4207$ 1.42
200+$ 0.5507$ 110.14
500+$ 0.5307$ 265.35
1,000+$ 0.5214$ 521.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance215kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60K2153FRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC55215K00FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
ERC55215K00FKEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60K2153FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H2153FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNR60H2153FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H2153FMBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60J2153FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60H2153FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H2153FMRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H2153FMRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H2153FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNC60H2153FMRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
RNC60J2153FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J2153FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60H2153FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
ERC55215K00FHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402
RNC60H2153FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
RNC60J2153FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60H2153FMRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112