LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF5560R000FKEA39 product image
Images for reference only

VISHAY CMF5560R000FKEA39

Manufacturer
MPN
CMF5560R000FKEA39
LCSC Part #
C3454059
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 60Ω ±1% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF5560R000FKEA39
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2951$ 0.30
200+$ 0.1142$ 22.84
500+$ 0.1102$ 55.10
1,000+$ 0.1082$ 108.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance60Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF5560R000FKBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1412
CMF5560R000FKEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.1013
CMF5560R000FKR639VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF5560R000FKEB39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1766
CMF5560R000FKRE39VISHAYThrough Hole,D2.3xL6.1mm0$ 0.1668
CMF5560R000FKR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.0955
CMF5560R000BHBFVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4331
CMF5560R000BHEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2987
CMF5560R000BHR6VISHAYThrough Hole,D2.3xL6.1mm0$ 0.3265
CMF5560R000BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789