LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H1133BMRE5 product image
Images for reference only

VISHAY RNC55H1133BMRE5

Manufacturer
MPN
RNC55H1133BMRE5
LCSC Part #
C3452990
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 113kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H1133BMRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,000+$ 0.4258$ 425.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance113kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H1133BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H1133BMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1133BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H1133BMRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H1133BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H1133BMRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55113K00BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H1133BMRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1133BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55113K00BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H1133BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1133BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC55113K00BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H1133BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1133BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1133BMR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H1133BMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNF14BTC113KSEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1075
RNC55J1133BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J1133BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131