LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC50150K00FKEB500 product image
Images for reference only

VISHAY ERC50150K00FKEB500

Manufacturer
MPN
ERC50150K00FKEB500
LCSC Part #
C3448601
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 150kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY ERC50150K00FKEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9097$ 1.91
200+$ 0.7389$ 147.78
500+$ 0.7127$ 356.35
1,000+$ 0.7004$ 700.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance150kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50K1503FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1995
RNC50K1503FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1998
ERC50150K00FKEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1503FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1503FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50K1503FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 1.9097
RNC50J1503FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50J1503FMB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3221
RNC50H1503FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1503FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNR50H1503FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 4.3671
RNC50H1503FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1503FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1503FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50J1503FMR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNR50H1503FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.3053
RNC50J1503FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1503FMRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J1503FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.9099
RNC50H1503FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978