LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55H2052BMRE6 product image
Images for reference only

VISHAY RNC55H2052BMRE6

Manufacturer
MPN
RNC55H2052BMRE6
LCSC Part #
C3448301
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 20.5kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55H2052BMRE6
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.16$ 1.16
200+$ 0.4489$ 89.78
500+$ 0.4335$ 216.75
1,000+$ 0.4258$ 425.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance20.5kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H2052BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2052BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H2052BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H2052BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNR55H2052BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNR55H2052BMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 6.0196
RNR55H2052BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNR55H2052BMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.6293
RNC55H2052BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H2052BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1352
RNC55H2052BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H2052BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNR55H2052BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
RNR55H2052BMRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.648
ERC5520K500BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H2052BSRE765VISHAYThrough Hole,D2.4xL6.4mm0$ 1.7184
RNC55H2052BSB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.8632
ERC5520K500BHEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9703
RNC55H2052BSRSL65VISHAYThrough Hole,D2.4xL6.4mm0$ 6.4632
ERC5520K500BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751