LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C2491FSR36 product image
Images for reference only

VISHAY RLR20C2491FSR36

Manufacturer
MPN
RLR20C2491FSR36
LCSC Part #
C3447963
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 2.49kΩ ±1% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C2491FSR36
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0562$ 2.06
200+$ 0.796$ 159.20
500+$ 0.7682$ 384.10
1,000+$ 0.7543$ 754.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance2.49kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C2491FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C2491FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.9408
RLR20C2491FRRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.295
RLR20C2491FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2764
RLR20C2491FMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
RLR20C2491FRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C2491FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C2491FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C2491FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C2491FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
ERL202K4900FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876
ERL202K4900FKEA500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795
ERL202K4900FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795