LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55301K00DHEK600 product image
Images for reference only

VISHAY ERC55301K00DHEK600

Manufacturer
MPN
ERC55301K00DHEK600
LCSC Part #
C3446940
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 301kΩ ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC55301K00DHEK600
RoHS Compliance1 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.5454$ 5.55
200+$ 2.1472$ 429.44
500+$ 2.0717$ 1035.85
1,000+$ 2.0331$ 2033.10
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance301kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H3013DRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3235
RNC60H3013DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H3013DRRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H3013BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
RNC60H3013BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.8711
ERC55301K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 2.6871
RNC60H3013BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H3013BMR36201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H3013BMRE5201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H3013BMRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H3013BMRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H3013BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H3013BMRE7201VISHAYThrough Hole,D2.5xL7.1mm0$ 3.5093
RNC60H3013BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
ERC55301K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057