LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J1781FRB14 product image
Images for reference only

VISHAY RNC60J1781FRB14

Manufacturer
MPN
RNC60J1781FRB14
LCSC Part #
C3446599
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 1.78kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J1781FRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1752$ 5.18
200+$ 2.0022$ 400.44
500+$ 1.9328$ 966.40
1,000+$ 1.8973$ 1897.30
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance1.78kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J1781FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J1781FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
ERC551K7800FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
RNC60J1781FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J1781FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J1781FSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC551K7800FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60K1781FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNC60H1781FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H1781FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H1781FSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H1781FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNC60H1781FSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 0.8294
RNR60H1781FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.4147
RNC60H1781FSRE6201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H1781FSRE8201VISHAYThrough Hole,D2.5xL7.1mm0$ 1.2479
RNC60H1781FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 0.7112
ERC551K7800FKEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.4207
RNC60H1781FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.0183
RNC60H1781FSRSL201VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752