LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C84R5FRRSL product image
Images for reference only

VISHAY RLR20C84R5FRRSL

Manufacturer
MPN
RLR20C84R5FRRSL
LCSC Part #
C3445018
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 84.5Ω ±1% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C84R5FRRSL
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3451$ 1.35
200+$ 0.5214$ 104.28
500+$ 0.5029$ 251.45
1,000+$ 0.4937$ 493.70
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance84.5Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C84R5FRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.451
RLR20C84R5FRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C84R5FRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0481
RLR20C84R5FSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C84R5FRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C84R5FSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C84R5FSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C84R5FSR36VISHAYThrough Hole,D3.5xL9.5mm0$ 2.0562
RLR20C84R5FRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C84R5FRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2779
RLR20C84R5FRRE5VISHAYThrough Hole,D3.5xL9.5mm0$ 1.0875
RLR20C84R5FSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.2764
ERL2084R500FKEA500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795
ERL2084R500FKEB500VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9795
ERL2084R500FKEK500VISHAYThrough Hole,D3.5xL9.5mm0$ 2.8876