LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60H9093BSRE5 product image
Images for reference only

VISHAY RNC60H9093BSRE5

Manufacturer
MPN
RNC60H9093BSRE5
LCSC Part #
C3443591
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 909kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60H9093BSRE5
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9623$ 4.96
200+$ 1.9205$ 384.10
500+$ 1.8526$ 926.30
1,000+$ 1.8202$ 1820.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance909kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H9093BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.4511
RNC60H9093BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9623
ERC55909K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 11.9438
RNC60H9093BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9623
ERC55909K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.478
RNC60H9093BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9623
RNC60J9093BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.9388
RNC60J9093BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
RNC60J9093BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
RNC60J9093BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
ERC55909K00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.8451
RNC60J9093BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
ERC55909K00BEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 12.4543
ERC55909K00BEEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.8451
RNC60J9093BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881