LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL3221R500FKEB500 product image
Images for reference only

VISHAY ERL3221R500FKEB500

Manufacturer
MPN
ERL3221R500FKEB500
LCSC Part #
C3443399
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 21.5Ω ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY ERL3221R500FKEB500
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.3812$ 3.38
200+$ 1.3081$ 261.62
500+$ 1.2634$ 631.70
1,000+$ 1.2402$ 1240.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance21.5Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL3221R500FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
RLR32C21R5FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C21R5FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C21R5FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C21R5FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C21R5FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C21R5FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C21R5FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C21R5FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C21R5FMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C21R5FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391