LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C2710GRB14 product image
Images for reference only

VISHAY RLR32C2710GRB14

Manufacturer
MPN
RLR32C2710GRB14
LCSC Part #
C3443189
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 271Ω ±2% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C2710GRB14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.1882$ 7.19
200+$ 2.7828$ 556.56
500+$ 2.684$ 1342.00
1,000+$ 2.6362$ 2636.20
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance271Ω
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃