LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4751BSB1431 product image
Images for reference only

VISHAY RNC50J4751BSB1431

Manufacturer
MPN
RNC50J4751BSB1431
LCSC Part #
C3442222
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 4.75kΩ ±0.1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4751BSB1431
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0211$ 8.02
200+$ 3.1051$ 621.02
500+$ 2.9956$ 1497.80
1,000+$ 2.9416$ 2941.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance4.75kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J4751BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J4751BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J4751BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J4751BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
RNC50J4751BSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J4751BSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J4751BSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J4751BSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J4751BSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 9.6254
RNC50J4751BSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J4751BSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50J4751BRRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
ERC504K7500BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442
RNC50J4751BSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 8.9837
ERC504K7500BEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 8.3528
RNC50J4751BSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3493
RNC50J4751BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.9328
ERC504K7500BEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
RNC50J4751BSM23VISHAYThrough Hole,D1.8xL3.8mm0$ 2.8923
RNC50H4751BRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 7.313