PANASONIC EEETP1C221AP
| Manufacturer | |
| MPN | EEETP1C221AP |
| LCSC Part # | C344070 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 16V SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 175.5mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 175.5mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6601 | $ 0.66 |
| 10+ | $ 0.5558 | $ 5.56 |
| 30+ | $ 0.5021 | $ 15.06 |
| 100+ | $ 0.4499 | $ 44.99 |
| 500+ | $ 0.4189 | $ 209.45 |
| 1,000+ | $ 0.4026 | $ 402.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 220uF | |
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 175.5mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 220uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@125℃ | |
| Ripple Current | 175.5mA@120Hz | |
| Operating Temperature | -40℃~+125℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.2mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C344070 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EEETG1C221UP | PANASONIC | SMD,D8xL10.2mm | 516 | $ 0.6372 | ||
| RVT1C221M0810 | Honor Elec | SMD,D8xL10.2mm | 10,385 | $ 0.0949 | ||
| RYRVT16V220UF8*10 | Honor Elec | SMD,D8xL10.2mm | 310 | $ 0.0507 | ||
| EEETC1C221P | PANASONIC | SMD,D8xL10.2mm | 462 | $ 0.4499 | ||
| EEEHBC221UAP | PANASONIC | SMD,D8xL10.2mm | 0 | $ 0.6634 | ||
| AHA227M16F24T-F | Cornell Dubilier Electronics | SMD,D8xL10.2mm | 0 | $ 0.5682 | ||
| EEE-TP1C221AV | PANASONIC | SMD,D8xL10.8mm | 0 | $ 1.4221 | ||
| AVS227M16F24B-F | Cornell Dubilier Electronics | - | 0 | $ 0.7819 | ||
| AHA227M16F24B-F | Cornell Dubilier Electronics | - | 0 | $ 0.8891 | ||
| EMHJ160ARA221MHA0G | NCC | SMD,D8xL10.3mm | 0 | $ 1.0249 |



