LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN65C1181FB14 product image
Images for reference only

VISHAY RN65C1181FB14

Manufacturer
MPN
RN65C1181FB14
LCSC Part #
C3440602
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 1.18kΩ ±1% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RN65C1181FB14
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance1.18kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN65C1181FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.4052
RN65C1181FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.5137
RN65C1181FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.1631
RNC65H1181FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 7.6293
RN65D1181FBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.572
RN65D1181FRE6VISHAYThrough Hole,D4.6xL14.3mm0$ 0.3647
RN65D1181FRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 0.4946
RN65D1181FB14VISHAYThrough Hole,D4.6xL14.3mm0$ 0.9703
RNC65J1181FRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 8.6891
RNC65H1181BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RNC65H1181BMB14VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RNC65H1181BMRE5VISHAYThrough Hole,D4.6xL14.3mm0$ 5.5639
ERC651K1800BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 11.697
RN70C1181BB14VISHAYThrough Hole,D4.6xL14.3mm0$ 1.6355
RN70C1181BRSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.0992
RN70C1181BBSLVISHAYThrough Hole,D4.6xL14.3mm0$ 1.4531