LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C1301FPB14 product image
Images for reference only

VISHAY RLR32C1301FPB14

Manufacturer
MPN
RLR32C1301FPB14
LCSC Part #
C3440458
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 1.3kΩ ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C1301FPB14
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.3411$ 10.34
200+$ 4.0029$ 800.58
500+$ 3.861$ 1930.50
1,000+$ 3.7916$ 3791.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance1.3kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C1301FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C1301FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 9.9138
RLR32C1301FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1301FRRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C1301FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.5656
RLR32C1301FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 12.1566
RLR32C1301FMRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1301FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1301FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 12.1566
RLR32C1301FRRE7VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1301FMR64VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1301FRRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1301FRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1301FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C1301FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.498
ERL321K3000FKEA500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.3812
ERL321K3000FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
ERL321K3000FKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 3.3812