LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR20C3300GSRE611 product image
Images for reference only

VISHAY RLR20C3300GSRE611

Manufacturer
MPN
RLR20C3300GSRE611
LCSC Part #
C3440436
Packaging
Through Hole,D3.5xL9.5mm
Customer #
Key Attributes
RES 330Ω ±2% 500mW Through Hole,D3.5xL9.5mm
Datasheetpdf iconVISHAY RLR20C3300GSRE611
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4557$ 2.46
200+$ 0.9518$ 190.36
500+$ 0.9178$ 458.90
1,000+$ 0.9009$ 900.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.5xL9.5mm
Resistance330Ω
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR20C3300GRB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3679
RLR20C3300GMB14VISHAYThrough Hole,D3.5xL9.5mm0$ 2.3239
RLR20C3300GMBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C3300GRBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 2.8137
RLR20C3300GRRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C3300GMRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9184
RLR20C3300GMRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 1.136
RLR20C3300GMRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3300GRRE611VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C3300GSRSLVISHAYThrough Hole,D3.5xL9.5mm0$ 3.4491
RLR20C3300GRRE7VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3300GRR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3300GSB14VISHAYThrough Hole,D3.5xL9.5mm0$ 10.0711
RLR20C3300GRRE811VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C3300GRRSL11VISHAYThrough Hole,D3.5xL9.5mm0$ 1.7986
RLR20C3300GRRE711VISHAYThrough Hole,D3.5xL9.5mm0$ 1.4762
RLR20C3300GSRE6VISHAYThrough Hole,D3.5xL9.5mm0$ 1.9328
RLR20C3300GSBSLVISHAYThrough Hole,D3.5xL9.5mm0$ 11.8759
RLR20C3300GRRE8VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533
RLR20C3300GMR36VISHAYThrough Hole,D3.5xL9.5mm0$ 0.9533