LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR32C9312FMRE7 product image
Images for reference only

VISHAY RLR32C9312FMRE7

Manufacturer
MPN
RLR32C9312FMRE7
LCSC Part #
C3439153
Packaging
Through Hole,D4.8xL14.3mm
Customer #
Key Attributes
RES 93.1kΩ ±1% 1W Through Hole,D4.8xL14.3mm
Datasheetpdf iconVISHAY RLR32C9312FMRE7
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7391$ 3.74
200+$ 1.4469$ 289.38
500+$ 1.396$ 698.00
1,500+$ 1.3713$ 2056.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.8xL14.3mm
Resistance93.1kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR32C9312FMBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C9312FRBSLVISHAYThrough Hole,D4.8xL14.3mm0$ 11.6548
RLR32C9312FMRE6VISHAYThrough Hole,D4.8xL14.3mm0$ 3.601
RLR32C9312FRRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C9312FMRSLVISHAYThrough Hole,D4.8xL14.3mm0$ 4.331
RLR32C9312FRB14VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
RLR32C9312FMRE8VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C9312FMB14VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
RLR32C9312FMRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
RLR32C9312FRM22VISHAYThrough Hole,D4.8xL14.3mm0$ 4.3206
RLR32C9312FMB24VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7761
RLR32C9312FRRE5VISHAYThrough Hole,D4.8xL14.3mm0$ 3.7391
ERL3293K100FKEK500VISHAYThrough Hole,D4.8xL14.3mm0$ 10.3411
ERL3293K100FKEB500VISHAYThrough Hole,D4.8xL14.3mm0$ 8.1065