LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO SQP20AJB-560R product image
Images for reference only

YAGEO SQP20AJB-560R

Manufacturer
YAGEOAsian Brands
MPN
SQP20AJB-560R
LCSC Part #
C3438359
Packaging
Through Hole,D12.5xL60mm
Customer #
Key Attributes
RES 560Ω ±5% 20W Through Hole,D12.5xL60mm
Datasheetpdf iconYAGEO SQP20AJB-560R
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2136$ 0.21
200+$ 0.0827$ 16.54
500+$ 0.0798$ 39.90
1,000+$ 0.0784$ 78.40
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D12.5xL60mm
Resistance560Ω
Power(Watts)20W
TypeCement Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃