HENGTUO HT-3021
| Manufacturer | HENGTUOAsian Brands |
| MPN | HT-3021 |
| LCSC Part # | C34376222 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | Photo Coupler |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 6V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 6V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HT- 302X_305X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon non zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems, such as solid- state relays, industrial controls, motors, solenoids and consumer appliances.
Features
AI Translation
- 6pin Non-zero-cross optoisolators triac driver
- High input-output isolation voltage (Viso = 5,000Vrms)
- High repetitive peak off-state voltage VDRM. HT-302X: Min. 400V; HT-305X: Min. 600V;
- High critical rate of rise of off-state voltage (dV/dt: MIN. 1000V /s)
- Operating Temperature: -40°C ~ 110°C
- Safety approval UL approved; VDE approved; CQC approved
- RoHS
- MSL1
Applications
AI Translation
- Solenoid/valve controls
- Static power switch
- AC motor drivers
- Temperature Control
In-Stock: 32,510
32,510 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1435$ 0.1364 | $ 0.68 |
| 50+ | $ 0.1135$ 0.1079 | $ 5.40 |
| 150+ | $ 0.0984$ 0.0935 | $ 14.03 |
| 500+ | $ 0.0872$ 0.0829 | $ 41.45 |
| 2,500+ | $ 0.0781$ 0.0742 | $ 185.50 |
| 5,000+ | $ 0.0736$ 0.0700 | $ 350.00 |
Standard Packaging65/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 6V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering | |
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | HENGTUO | |
| Packaging | DIP-6 | |
| Number of Channels | 1 | |
| Power Dissipation | 250mW | |
| Static dv/dt | 6V/us | |
| Output Current(It(rms)) | 100mA | |
| Load Voltage | 400V | |
| Features | Random phase triggering |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | 200uA | |
| Isolation Voltage(Vrms) | 5kV | |
| Operating Temperature | -40℃~+110℃ | |
| Forward Current | 50mA | |
| Current - Surge(Itsm) | 1A | |
| Output Type | TRIAC | |
| Voltage - Forward(Vf) | 1.2V | |
| Number of terminals | 6 | |
| Zero Crossing Circuit | No |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The HT- 302X_305X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon non zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems, such as solid- state relays, industrial controls, motors, solenoids and consumer appliances.
Features
AI Translation
- 6pin Non-zero-cross optoisolators triac driver
- High input-output isolation voltage (Viso = 5,000Vrms)
- High repetitive peak off-state voltage VDRM. HT-302X: Min. 400V; HT-305X: Min. 600V;
- High critical rate of rise of off-state voltage (dV/dt: MIN. 1000V /s)
- Operating Temperature: -40°C ~ 110°C
- Safety approval UL approved; VDE approved; CQC approved
- RoHS
- MSL1
Applications
AI Translation
- Solenoid/valve controls
- Static power switch
- AC motor drivers
- Temperature Control
C34376222 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



