LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN MUR2040CT product image
  • MUR2040CT thumbnail 1
  • MUR2040CT thumbnail 2
  • MUR2040CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN MUR2040CTRoHS

Manufacturer
OSENAsian Brands
MPN
MUR2040CT
LCSC Part #
C34373780
Packaging
TO-220
Customer #
Key Attributes
Diode 400V 20A TO-220
Datasheetpdf iconOSEN MUR2040CT
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2982$ 1.49
50+$ 0.2342$ 11.71
150+$ 0.2067$ 31.01
500+$ 0.1725$ 86.25
2,500+$ 0.1572$ 393.00
5,000+$ 0.1481$ 740.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerOSEN
PackagingTO-220
Reverse Recovery Time (trr)-
Diode Configuration1 Pair Common Cathode
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1V@20A
Reverse Leakage Current (Ir)2uA
Current - Rectified20A
Non-Repetitive Peak Forward Surge Current200A