hanxia HX BM03B-PASS-TF
| Manufacturer | hanxiaAsian Brands |
| MPN | HX BM03B-PASS-TF |
| LCSC Part # | C34373604 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 3POS 2mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Reference Series | PA | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Reference Series | PA | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
In-Stock: 170
170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1125$ 0.1013 | $ 0.51 |
| 50+ | $ 0.0889$ 0.0801 | $ 4.01 |
| 150+ | $ 0.0771$ 0.0694 | $ 10.41 |
| 500+ | $ 0.0683$ 0.0615 | $ 30.75 |
| 2,500+ | $ 0.0612$ 0.0551 | $ 137.75 |
| 5,000+ | $ 0.0577$ 0.0520 | $ 260.00 |
Standard Packaging400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Reference Series | PA | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | hanxia | |
| Packaging | SMD,P=2mm | |
| Reference Series | PA | |
| Voltage Rating (Max) | 300V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | - | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



