LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC553K6100BHEB500 product image
Images for reference only

VISHAY ERC553K6100BHEB500RoHS

Manufacturer
MPN
ERC553K6100BHEB500
LCSC Part #
C3437231
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 3.61kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC553K6100BHEB500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9703$ 0.97
200+$ 0.3764$ 75.28
500+$ 0.3625$ 181.25
1,000+$ 0.3564$ 356.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance3.61kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55H3611BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H3611BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC553K6100BHEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7759
RNC55H3611BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3611BRRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3611BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H3611BRR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3611BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 4.8004
RNC55H3611BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
ERC553K6100BHEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.751
RNC55H3611BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446
RNC55H3611BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3611BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H3611BRRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNF14BTC3K61SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1075
RNC55J3611BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.2361
RNR55J3611BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 7.5847
RNR55J3611BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.6114
RNC55J3611BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNR55J3611BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.927