VISHAY RLR20C1004GSBSL
| Manufacturer | |
| MPN | RLR20C1004GSBSL |
| LCSC Part # | C3436327 |
| Packaging | Through Hole,D3.5xL9.5mm |
| Customer # | |
| Key Attributes | RES 1MΩ ±2% 500mW Through Hole,D3.5xL9.5mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.4984 | $ 10.50 |
| 200+ | $ 4.063 | $ 812.60 |
| 500+ | $ 3.9211 | $ 1960.55 |
| 1,000+ | $ 3.8502 | $ 3850.20 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.5xL9.5mm | |
| Resistance | 1MΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR20C1004GRB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 6.1477 | ||
| RLR20C1004GMB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 6.1477 | ||
| RLR20C1004GMBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.3871 | ||
| RLR20C1004GRBSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 7.3871 | ||
| RLR20C1004GRRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9616 | ||
| RLR20C1004GMRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9616 | ||
| RLR20C1004GMRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.1885 | ||
| RLR20C1004GRRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.1885 | ||
| RLR20C1004GSRSL | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 3.4491 | ||
| RLR20C1004GRRE5 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| RLR20C1004GSRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 1.9328 | ||
| RLR20C1004GMRE7 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| RLR20C1004GMRE5 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| RLR20C1004GSB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 8.7631 | ||
| RLR20C1004GPRE6 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| RLR20C1004GMRE8 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9981 | ||
| ERL201M0000GKEK500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 6.403 | ||
| ERL201M0000GKEB500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9009 | ||
| ERL201M0000GKEA500 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 0.9009 | ||
| RLR20C1004FPB14 | VISHAY | Through Hole,D3.5xL9.5mm | 0 | $ 6.4564 |

