LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC556K6500BEEB500 product image
Images for reference only

VISHAY ERC556K6500BEEB500

Manufacturer
MPN
ERC556K6500BEEB500
LCSC Part #
C3435913
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 6.65kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC556K6500BEEB500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1415$ 1.14
200+$ 0.4428$ 88.56
500+$ 0.4273$ 213.65
1,000+$ 0.4196$ 419.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance6.65kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J6651BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.0901
RNC55J6651BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J6651BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J6651BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J6651BSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC556K6500BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J6651BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.9696
RNC55J6651BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC556K6500BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J6651BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J6651BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BAE6K65SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNF14BTE6K65SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1542
RNC55H6651BRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364
RNC55H6651BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H6651BRBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.5442
RNC55H6651BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.11
RNC55H6651BRRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3317
RNC55H6651BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.16
RNC55H6651BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.2446