LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTF659K0900BXR6 product image
Images for reference only

VISHAY PTF659K0900BXR6

Manufacturer
MPN
PTF659K0900BXR6
LCSC Part #
C3434347
Packaging
Through Hole,D3.7xL9.5mm
Customer #
Key Attributes
RES 9.09kΩ ±0.1% 250mW Through Hole,D3.7xL9.5mm
Datasheetpdf iconVISHAY PTF659K0900BXR6
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.651$ 0.65
200+$ 0.253$ 50.60
500+$ 0.2438$ 121.90
1,000+$ 0.2391$ 239.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL9.5mm
Resistance9.09kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±15ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PTF659K0900BXEBVISHAYThrough Hole,D3.7xL9.5mm0$ 0.6267
PTF659K0900BXBFVISHAYThrough Hole,D3.7xL9.5mm0$ 2.482