LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J4702DSRE8 product image
Images for reference only

VISHAY RNC50J4702DSRE8

Manufacturer
MPN
RNC50J4702DSRE8
LCSC Part #
C3434255
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 47kΩ ±0.5% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J4702DSRE8
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8943$ 1.89
200+$ 0.7343$ 146.86
500+$ 0.7081$ 354.05
1,000+$ 0.6957$ 695.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance47kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J4702DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.6291
RNC50J4702DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.7713
RNC50J4702DSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8487
RNC50J4702DSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50J4702DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.1828
ERC5047K000DEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.3729
RNC50J4702DSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
ERC5047K000DEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.7184
ERC5047K000DEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.8632
RNC50J4702DSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.8943
RNC50H4702DSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0364
RNC50H4702DSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.8076
RNC50H4702DSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 6.2874
ERC5047K000DHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 5.2446
RNC50J4702BSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 8.0076
RNC50J4702BSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 8.5648
RNC50J4702BSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 2.251
RNC50J4702BSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 2.6618
RNC50J4702BSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 2.3021
ERC5047K000BEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 2.1442