VISHAY Y09264R00000C9L
| Manufacturer | |
| MPN | Y09264R00000C9L |
| LCSC Part # | C3433880 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | RES 4Ω ±0.25% 8W TO-220 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 4Ω | |
| Power(Watts) | 8W | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 4Ω | |
| Power(Watts) | 8W |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.6063 | $ 50.61 |
| 200+ | $ 19.5848 | $ 3916.96 |
| 500+ | $ 18.8966 | $ 9448.30 |
| 1,000+ | $ 18.5556 | $ 18555.60 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 4Ω | |
| Power(Watts) | 8W | |
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | TO-220 | |
| Resistance | 4Ω | |
| Power(Watts) | 8W |
| Type | Description | |
|---|---|---|
| Type | Metal Foil Resistor | |
| Temperature Coefficient | ±2ppm/℃ | |
| Tolerance | ±0.25% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Y09264R00000A9L | VISHAY | TO-220 | 0 | $ 53.9659 | ||
| Y16904R00000Q9L | VISHAY | TO-220 | 0 | $ 52.1585 | ||
| Y09264R00000B9L | VISHAY | TO-220 | 0 | $ 18.6606 | ||
| Y09264R00000Q0L | VISHAY | TO-220 | 0 | $ 20.2102 | ||
| Y09264R00000Q9L | VISHAY | TO-220 | 0 | $ 20.2998 | ||
| Y16904R00000B9L | VISHAY | TO-220 | 0 | $ 16.6772 | ||
| Y16904R00000Q0L | VISHAY | TO-220 | 0 | $ 17.9799 |

