VISHAY RLR05C8453FRB14
| Manufacturer | |
| MPN | RLR05C8453FRB14 |
| LCSC Part # | C3433788 |
| Packaging | Through Hole,D1.7xL3.8mm |
| Customer # | |
| Key Attributes | RES 845kΩ ±1% 125mW Through Hole,D1.7xL3.8mm |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 845kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 845kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.529 | $ 14.53 |
| 200+ | $ 5.6225 | $ 1124.50 |
| 500+ | $ 5.4251 | $ 2712.55 |
| 1,000+ | $ 5.3279 | $ 5327.90 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 845kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.7xL3.8mm | |
| Resistance | 845kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RLR05C8453FPB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 13.9283 | ||
| RLR05C8453FRBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 16.3979 | ||
| RLR05C8453FPBSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 16.3979 | ||
| RLR05C8453FPRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 9.8705 | ||
| RLR05C8453FRRSL | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 10.2501 | ||
| RLR05C8453FRRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 8.5394 | ||
| RLR05C8453FRRE8 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 8.5394 | ||
| RLR05C8453FMB14 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.529 | ||
| RLR05C8453FRRE7 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 8.5394 | ||
| RLR05C8453FRRE6 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 8.5394 | ||
| RLR05C8453FPRE5 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 8.5394 | ||
| ERL05845K00FKEB500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 7.7126 | ||
| ERL05845K00FKEK500 | VISHAY | Through Hole,D1.7xL3.8mm | 0 | $ 14.529 |

