LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC60J3011FSRE7 product image
Images for reference only

VISHAY RNC60J3011FSRE7

Manufacturer
MPN
RNC60J3011FSRE7
LCSC Part #
C3433716
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 3.01kΩ ±1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY RNC60J3011FSRE7
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1384$ 1.14
200+$ 0.4412$ 88.24
500+$ 0.4258$ 212.90
1,500+$ 0.4181$ 627.15
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance3.01kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J3011FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9685
RNC60J3011FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0868
RNC60J3011FSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
RNC60J3011FSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.1384
ERC553K0100FEEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1752
ERC553K0100FEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 1.0258
RNC60J3011FSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 6.2164
RNC60K3011FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3552
RNR60K3011FPB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K3011FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 1.6392
RNR60K3011FMBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNR60K3011FPBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9757
RNC60H3011FSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 0.5574
RNC60H3011FMB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3011FRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 3.7547
RNC60H3011FRBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 4.2384
RNC60H3011FSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6854
RNR60K3011FMRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9782
RNR60K3011FPRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 1.9782
ERC553K0100FHEA600VISHAYThrough Hole,D2.5xL7.1mm0$ 0.6402