LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50H1963FSB1431 product image
Images for reference only

VISHAY RNC50H1963FSB1431

Manufacturer
MPN
RNC50H1963FSB1431
LCSC Part #
C3433512
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 196kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50H1963FSB1431
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6168$ 4.62
200+$ 1.7878$ 357.56
500+$ 1.7246$ 862.30
1,000+$ 1.6937$ 1693.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance196kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50H1963FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1963FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H1963FRBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H1963FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1963FRRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H1963FRRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H1963FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
ERC50196K00FHEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H1963FSRE531VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1963FSRE831VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
RNC50H1963FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50196K00FHEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.8531
RNC50H1963FPB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H1963FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
ERC50196K00FHEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 0.6896
RNC50H1963FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1963FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H1963FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H1963FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.9211
RNC50H1963FSRE731VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978