LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC55J3091BRB14 product image
Images for reference only

VISHAY RNC55J3091BRB14

Manufacturer
MPN
RNC55J3091BRB14
LCSC Part #
C3432279
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 3.09kΩ ±0.1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY RNC55J3091BRB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.9696$ 5.97
200+$ 2.3107$ 462.14
500+$ 2.229$ 1114.50
1,000+$ 2.1889$ 2188.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance3.09kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J3091BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.731
RNC55J3091BSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.3067
RNC55J3091BPR36VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3429
RNC55J3091BPRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3131
RNC55J3091BSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.6216
RNC55J3091BPRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3091BPRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC553K0900BEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 1.1415
RNC55J3091BSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
ERC553K0900BEEA500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.9919
RNC55J3091BSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3091BPBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 6.5696
ERC553K0900BEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 5.4035
RNC55J3091BPRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3091BSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNC55J3091BPRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 5.4606
RNC55J3091BSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 1.3729
RNF14BTE3K09SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1429
RNF14BAE3K09SEI(Stackpole Electronics Inc.)Through Hole,D2.4xL6.4mm0$ 0.1909
RNC55H3091BSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 5.0364