LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55113K00FEEK500 product image
Images for reference only

VISHAY ERC55113K00FEEK500

Manufacturer
MPN
ERC55113K00FEEK500
LCSC Part #
C3432264
Packaging
Through Hole,D2.4xL6.4mm
Customer #
Key Attributes
RES 113kΩ ±1% 125mW Through Hole,D2.4xL6.4mm
Datasheetpdf iconVISHAY ERC55113K00FEEK500
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8799$ 2.88
200+$ 1.1153$ 223.06
500+$ 1.0752$ 537.60
1,000+$ 1.0567$ 1056.70
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.4xL6.4mm
Resistance113kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC55J1133FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 2.7285
RNC55J1133FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.7317
RNC55J1133FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.8713
RNC55J1133FSRE7VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1133FSRE5VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
ERC55113K00FEEB500VISHAYThrough Hole,D2.4xL6.4mm0$ 0.6248
RNC55J1133FSRE8VISHAYThrough Hole,D2.4xL6.4mm0$ 0.759
RNC55J1133FRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 3.0141
RNC55J1133FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 3.3041
RNC55J1133DRB14VISHAYThrough Hole,D2.4xL6.4mm0$ 4.9175
ERC55113K00DEEK500VISHAYThrough Hole,D2.4xL6.4mm0$ 4.6446
RNC55J1133DRB1465VISHAYThrough Hole,D2.4xL6.4mm0$ 5.7752
RNC55K1133FMB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.0867
RNC55K1133FMBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 1.3043
RNC55H1133FSB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.8665
RNC55H1133FPB14VISHAYThrough Hole,D2.4xL6.4mm0$ 1.9782
RNC55H1133FSBSLVISHAYThrough Hole,D2.4xL6.4mm0$ 2.3239
RNC55H1133FSR36VISHAYThrough Hole,D2.4xL6.4mm0$ 0.389
RNC55H1133FSRE6VISHAYThrough Hole,D2.4xL6.4mm0$ 0.5395
RNC55H1133FSRSLVISHAYThrough Hole,D2.4xL6.4mm0$ 0.6636