VISHAY RNC50J4223FSRE7
| Manufacturer | |
| MPN | RNC50J4223FSRE7 |
| LCSC Part # | C3431966 |
| Packaging | Through Hole,D1.8xL3.8mm |
| Customer # | |
| Key Attributes | RES 422kΩ ±1% 100mW Through Hole,D1.8xL3.8mm |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 422kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 422kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0681 | $ 3.07 |
| 200+ | $ 1.1878 | $ 237.56 |
| 500+ | $ 1.1461 | $ 573.05 |
| 1,500+ | $ 1.1261 | $ 1689.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 422kΩ | |
| Power(Watts) | 100mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D1.8xL3.8mm | |
| Resistance | 422kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNC50J4223FSB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.4135 | ||
| RNC50J4223FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.9861 | ||
| RNC50J4223FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.5749 | ||
| RNC50J4223FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.9543 | ||
| RNC50J4223FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0681 | ||
| ERC50422K00FEEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8043 | ||
| RNC50J4223FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 3.0681 | ||
| ERC50422K00FEEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.777 | ||
| RNC50H4223FSBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1094 | ||
| RNC50H4223FRBSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 8.1094 | ||
| RNC50H4223FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.1998 | ||
| RNC50H4223FSRSL | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.5951 | ||
| RNC50H4223FSRE8 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 | ||
| ERC50422K00FHEK500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0463 | ||
| ERC50422K00FHEB500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.0855 | ||
| RNC50K4223FSRE6 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 4.5952 | ||
| RNC50H4223FSRE5 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.3046 | ||
| RNC50H4223FRM22 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 2.8491 | ||
| RNC50H4223FPB14 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 7.0463 | ||
| ERC50422K00FHEA500 | VISHAY | Through Hole,D1.8xL3.8mm | 0 | $ 1.6737 |

