LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY LTO100F22000KTE3 product image
Images for reference only

VISHAY LTO100F22000KTE3

Manufacturer
MPN
LTO100F22000KTE3
LCSC Part #
C3430898
Packaging
TO-247-2
Customer #
Key Attributes
RES 2.2kΩ ±10% 100W TO-247-2
Datasheetpdf iconVISHAY LTO100F22000KTE3
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.2908$ 12.29
200+$ 4.7572$ 951.44
500+$ 4.5906$ 2295.30
1,000+$ 4.5073$ 4507.30
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingTO-247-2
Resistance2.2kΩ
Power(Watts)100W
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±10%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LTO100F22000JTE3VISHAYTO-247-20$ 12.2908
LTO150F22000JTE3VISHAYTO-247-20$ 13.104
MPT100C2K2JTE ConnectivityTO-247-20$ 10.9673
MPT100C2K2FTE ConnectivityTO-247-20$ 13.9671
AP101 2K2 JOhmiteTO-247-20$ 4.7138
PF2472-2K2F1RiedonTO-247-20$ 5.4914