LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1503GSRE519 product image
Images for reference only

VISHAY RLR05C1503GSRE519

Manufacturer
MPN
RLR05C1503GSRE519
LCSC Part #
C3429265
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 150kΩ ±2% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1503GSRE519
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3791$ 1.38
200+$ 0.5338$ 106.76
500+$ 0.5153$ 257.65
1,000+$ 0.506$ 506.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance150kΩ
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±2%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1503GPB14VISHAYThrough Hole,D1.7xL3.8mm0$ 3.1548
RLR05C1503GSBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1503GRBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8648
RLR05C1503GPBSLVISHAYThrough Hole,D1.7xL3.8mm0$ 3.8479
RLR05C1503GSRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C1503GRRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C1503GPRSLVISHAYThrough Hole,D1.7xL3.8mm0$ 0.9971
RLR05C1503GRB14VISHAYThrough Hole,D1.7xL3.8mm0$ 2.9373
RLR05C1503GSRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1503GSRSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 1.6721
RLR05C1503GRM22VISHAYThrough Hole,D1.7xL3.8mm0$ 1.4485
RLR05C1503GSRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1503GRRE519VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C1503GPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1503GSBSL19VISHAYThrough Hole,D1.7xL3.8mm0$ 3.6157
RLR05C1503GRB1419VISHAYThrough Hole,D1.7xL3.8mm0$ 4.2528
RLR05C1503GSRE719VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C1503GRRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376
RLR05C1503GRRE819VISHAYThrough Hole,D1.7xL3.8mm0$ 1.3791
RLR05C1503GRR36VISHAYThrough Hole,D1.7xL3.8mm0$ 0.8376