LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR05C1350FPB14 product image
Images for reference only

VISHAY RLR05C1350FPB14

Manufacturer
MPN
RLR05C1350FPB14
LCSC Part #
C3429189
Packaging
Through Hole,D1.7xL3.8mm
Customer #
Key Attributes
RES 135Ω ±1% 125mW Through Hole,D1.7xL3.8mm
Datasheetpdf iconVISHAY RLR05C1350FPB14
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8341$ 1.83
200+$ 0.7096$ 141.92
500+$ 0.6849$ 342.45
1,000+$ 0.6726$ 672.60
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.7xL3.8mm
Resistance135Ω
Power(Watts)125mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR05C1350FPRE5VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7801
RLR05C1350FPRE6VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7801
RLR05C1350FPRE8VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7801
RLR05C1350FPRE7VISHAYThrough Hole,D1.7xL3.8mm0$ 1.7801