LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERL0739R200FKEK500 product image
Images for reference only

VISHAY ERL0739R200FKEK500

Manufacturer
MPN
ERL0739R200FKEK500
LCSC Part #
C3429182
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 39.2Ω ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY ERL0739R200FKEK500
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2691$ 2.27
200+$ 0.8793$ 175.86
500+$ 0.8484$ 424.20
1,000+$ 0.833$ 833.00
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance39.2Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERL0739R200FKEA500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
ERL0739R200FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4318
RLR07C39R2FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7619
RLR07C39R2FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C39R2FPBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C39R2FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C39R2FRR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C39R2FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C39R2FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C39R2FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C39R2FPRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C39R2FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226
RLR07C39R2FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C39R2FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C39R2FSRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C39R2FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C39R2FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.407
RLR07C39R2FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C39R2FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.6032
RLR07C39R2FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.7226