LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55750K00BEEK600 product image
Images for reference only

VISHAY ERC55750K00BEEK600

Manufacturer
MPN
ERC55750K00BEEK600
LCSC Part #
C3428020
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 750kΩ ±0.1% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC55750K00BEEK600
RoHS Compliance1 documents available
Alternative Parts14
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4543$ 12.45
200+$ 4.8204$ 964.08
500+$ 4.6507$ 2325.35
1,000+$ 4.5674$ 4567.40
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance750kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60J7503BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.9388
RNC60J7503BRB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.9388
RNC60J7503BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 5.1654
RNC60J7503BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
RNC60J7503BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
ERC55750K00BEEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.8451
RNC60J7503BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 5.3881
RNC60H7503BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 11.4511
ERC55750K00BHEB600VISHAYThrough Hole,D2.5xL7.1mm0$ 4.478
RNC60H7503BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9623
RNC60H7503BSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9623
RNC60H7503BSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9623
RNC60H7503BSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 4.9623
ERC55750K00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 11.9438