LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC50J3831FSB14 product image
Images for reference only

VISHAY RNC50J3831FSB14

Manufacturer
MPN
RNC50J3831FSB14
LCSC Part #
C3427161
Packaging
Through Hole,D1.8xL3.8mm
Customer #
Key Attributes
RES 3.83kΩ ±1% 100mW Through Hole,D1.8xL3.8mm
Datasheetpdf iconVISHAY RNC50J3831FSB14
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.6353$ 4.64
200+$ 1.794$ 358.80
500+$ 1.7323$ 866.15
1,000+$ 1.6999$ 1699.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.8xL3.8mm
Resistance3.83kΩ
Power(Watts)100mW
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC50J3831FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
RNC50J3831FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 1.5975
ERC503K8300FEEA500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.2094
ERC503K8300FEEB500VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978
ERC503K8300FEEK500VISHAYThrough Hole,D1.8xL3.8mm0$ 4.6353
RNC50J3831FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.2435
RNC50J3831FSRE5VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J3831FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50J3831FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 3.0013
RNC50J3831FSRE7VISHAYThrough Hole,D1.8xL3.8mm0$ 1.6598
RNC50H3831FRB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.6462
RNC50H3831FSB14VISHAYThrough Hole,D1.8xL3.8mm0$ 3.8125
RNC50H3831FSBSLVISHAYThrough Hole,D1.8xL3.8mm0$ 4.3888
RNC50H3831FSR36VISHAYThrough Hole,D1.8xL3.8mm0$ 0.926
RNC50H3831FSRE6VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9054
RNC50H3831FSRSLVISHAYThrough Hole,D1.8xL3.8mm0$ 1.0868
RNC50H3831FSBSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 4.2281
RNC50H3831FSRSL31VISHAYThrough Hole,D1.8xL3.8mm0$ 5.0857
RNC50H3831FSRE8VISHAYThrough Hole,D1.8xL3.8mm0$ 0.9472
RNC50H3831FSRE631VISHAYThrough Hole,D1.8xL3.8mm0$ 1.4978