LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RNC65H1062DMB14 product image
Images for reference only

VISHAY RNC65H1062DMB14

Manufacturer
MPN
RNC65H1062DMB14
LCSC Part #
C3426326
Packaging
Through Hole,D4.6xL14.3mm
Customer #
Key Attributes
RES 10.6kΩ ±0.5% 500mW Through Hole,D4.6xL14.3mm
Datasheetpdf iconVISHAY RNC65H1062DMB14
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4372$ 9.44
200+$ 3.6527$ 730.54
500+$ 3.5247$ 1762.35
1,000+$ 3.4599$ 3459.90
Standard Packaging100/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D4.6xL14.3mm
Resistance10.6kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC65H1062DRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 9.4372
ERC6510K600DHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 9.4372
ERC6510K600DEEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 10.4583
RNC65J1062DRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 10.4583
RNC70H1062BRB14VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634
ERC7010K600BHEK500VISHAYThrough Hole,D4.6xL14.3mm0$ 12.9634