LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCMA08120R0BES03 product image
Images for reference only

VISHAY RCMA08120R0BES03RoHS

Manufacturer
MPN
RCMA08120R0BES03
LCSC Part #
C3425841
Packaging
Through Hole,D6.4xL16.5mm
Customer #
Key Attributes
RES 120Ω ±0.1% Through Hole,D6.4xL16.5mm
Datasheetpdf iconVISHAY RCMA08120R0BES03
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 68.9444$ 68.94
200+$ 26.681$ 5336.20
500+$ 25.7431$ 12871.55
1,000+$ 25.2804$ 25280.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D6.4xL16.5mm
Resistance120Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%