LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RLR07C8062FSRE5 product image
Images for reference only

VISHAY RLR07C8062FSRE5

Manufacturer
MPN
RLR07C8062FSRE5
LCSC Part #
C3425809
Packaging
Through Hole,D2.3xL6.4mm
Customer #
Key Attributes
RES 80.6kΩ ±1% 250mW Through Hole,D2.3xL6.4mm
Datasheetpdf iconVISHAY RLR07C8062FSRE5
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4829$ 0.48
200+$ 0.1867$ 37.34
500+$ 0.1805$ 90.25
1,000+$ 0.1774$ 177.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.4mm
Resistance80.6kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-65℃~+150℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RLR07C8062FSBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C8062FRBSLVISHAYThrough Hole,D2.3xL6.4mm0$ 2.3239
RLR07C8062FSB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.7619
RLR07C8062FRB14VISHAYThrough Hole,D2.3xL6.4mm0$ 1.9673
RLR07C8062FSR36VISHAYThrough Hole,D2.3xL6.4mm0$ 0.3919
RLR07C8062FRRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.461
RLR07C8062FSRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C8062FRRSLVISHAYThrough Hole,D2.3xL6.4mm0$ 0.5819
RLR07C8062FPB14VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691
RLR07C8062FSRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C8062FSBSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 3.5309
RLR07C8062FRRE7VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C8062FSB1423VISHAYThrough Hole,D2.3xL6.4mm0$ 3.0727
RLR07C8062FSRSL23VISHAYThrough Hole,D2.3xL6.4mm0$ 1.2618
RLR07C8062FRRE5VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4829
RLR07C8062FSRE6VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C8062FSRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
RLR07C8062FRRE8VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4798
ERL0780K600FKEB500VISHAYThrough Hole,D2.3xL6.4mm0$ 0.4318
ERL0780K600FKEK500VISHAYThrough Hole,D2.3xL6.4mm0$ 2.2691