LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ERC55432R00DHEB600 product image
Images for reference only

VISHAY ERC55432R00DHEB600

Manufacturer
MPN
ERC55432R00DHEB600
LCSC Part #
C3425524
Packaging
Through Hole,D2.5xL7.1mm
Customer #
Key Attributes
RES 432Ω ±0.5% 250mW Through Hole,D2.5xL7.1mm
Datasheetpdf iconVISHAY ERC55432R00DHEB600
RoHS Compliance1 documents available
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2387$ 1.24
200+$ 0.4798$ 95.96
500+$ 0.4628$ 231.40
1,000+$ 0.4551$ 455.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL7.1mm
Resistance432Ω
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.5%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNC60H4320DSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3131
RNC60H4320DSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H4320DSRE8VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H4320DSRE7VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
ERC55432R00DHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 5.5454
RNC60H4320DSRE5VISHAYThrough Hole,D2.5xL7.1mm0$ 1.3729
RNC60H4320BSB14VISHAYThrough Hole,D2.5xL7.1mm0$ 7.6742
ERC55432R00BHEK600VISHAYThrough Hole,D2.5xL7.1mm0$ 8.0057
RNC60H4320BSRE6VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4320BSRSLVISHAYThrough Hole,D2.5xL7.1mm0$ 8.9544
RNC60H4320BSR36VISHAYThrough Hole,D2.5xL7.1mm0$ 2.9802
RNC60H4320BSBSLVISHAYThrough Hole,D2.5xL7.1mm0$ 9.5945