VISHAY CPR033R900JE14
| Manufacturer | |
| MPN | CPR033R900JE14 |
| LCSC Part # | C3425285 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 3.9Ω ±5% 3W Through Hole |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.9Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.9Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.3393 | $ 7.34 |
| 200+ | $ 2.8414 | $ 568.28 |
| 500+ | $ 2.7411 | $ 1370.55 |
| 1,000+ | $ 2.6917 | $ 2691.70 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.9Ω | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Resistance | 3.9Ω | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±400ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -65℃~+275℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPR053R900JB14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| CPR073R900JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR103R900JE6630 | VISHAY | Through Hole | 0 | $ 0.6715 | ||
| CPR103R900JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| TWW3J3R9E | Ohmite | Through Hole | 0 | $ 0.2582 | ||
| CPR153R900JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| CPR153R900JE10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| TWW5J3R9 | Ohmite | Through Hole | 0 | $ 0.7799 | ||
| TWW5J3R9E | Ohmite | Through Hole | 0 | $ 0.4139 | ||
| CPR203R900JF10 | VISHAY | Through Hole | 0 | $ 10.5543 | ||
| TWW10J3R9E | Ohmite | Through Hole | 0 | $ 1.0274 | ||
| CP00073R900JB14 | VISHAY | Through Hole | 0 | $ 7.0367 | ||
| SQZW103R9J | TE Connectivity | Through Hole | 0 | $ 0.4212 | ||
| TUW7J3R9E | Ohmite | Through Hole | 0 | $ 0.4187 | ||
| CPW073R900JB143 | VISHAY | Through Hole | 0 | $ 10.7416 | ||
| CPW203R900JE14 | VISHAY | Through Hole | 0 | $ 70.6694 | ||
| ER743R9JT | TE Connectivity | Through Hole | 0 | $ 0.3657 | ||
| ER583R9JT | TE Connectivity | Through Hole | 0 | $ 0.6915 | ||
| C73R9JT | TE Connectivity | Through Hole | 0 | $ 0.8335 |

