LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RN60C7962BRSL product image
Images for reference only

VISHAY RN60C7962BRSL

Manufacturer
MPN
RN60C7962BRSL
LCSC Part #
C3425002
Packaging
Through Hole,D3.7xL8.7mm
Customer #
Key Attributes
RES 79.6kΩ ±0.1% 250mW Through Hole,D3.7xL8.7mm
Datasheetpdf iconVISHAY RN60C7962BRSL
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4659$ 0.47
200+$ 0.1805$ 36.10
500+$ 0.1744$ 87.20
1,000+$ 0.1713$ 171.30
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.7xL8.7mm
Resistance79.6kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-65℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN60C7962BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 1.31
RN60C7962BBSLVISHAYThrough Hole,D3.7xL8.7mm0$ 1.572
RN60C7962BRE6VISHAYThrough Hole,D3.7xL8.7mm0$ 0.3242
RN60E7962BB14VISHAYThrough Hole,D3.7xL8.7mm0$ 0.9703