LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF55232K00BHEA product image
Images for reference only

VISHAY CMF55232K00BHEA

Manufacturer
MPN
CMF55232K00BHEA
LCSC Part #
C3424978
Packaging
Through Hole,D2.3xL6.1mm
Customer #
Key Attributes
RES 232kΩ ±0.1% 500mW Through Hole,D2.3xL6.1mm
Datasheetpdf iconVISHAY CMF55232K00BHEA
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2789$ 0.28
200+$ 0.108$ 21.60
500+$ 0.1042$ 52.10
1,000+$ 0.1023$ 102.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.3xL6.1mm
Resistance232kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CMF55232K00BHEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.3039
CMF55232K00BHREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.2789
CMF55232K00BEREVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF55232K00BEEAVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4006
CMF55232K00BEEBVISHAYThrough Hole,D2.3xL6.1mm0$ 0.4495